Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002488Copy
Order Code3369701
Product RangeMP M6 Snap-In Connectors
Also Known AsGT1S1401-01060
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.240 (CNY87.2812) |
| 5+ | CNY70.110 (CNY79.2243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.24 (CNY87.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002488Copy
Order Code3369701
Product RangeMP M6 Snap-In Connectors
Also Known AsGT1S1401-01060
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeMP M6 Snap-In Connectors
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleSnap-In
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP65
SVHCTo Be Advised
Product Overview
The MP M6 snap-in series are a miniature range of connectors with a size of just 8.5mm in diameter. The simple snap-in style coupling design makes for easy connection/disconnection while still being secure and offers environmental sealing. These connectors can be used in-line as a cable to cable connections within small spaces or for cable to panel-mount connections.
- Fits 6.1mm cut-out
- Solder or pre-wired termination
- IP65 rated
- Snap-in mating
- 3 or 6 pole versions available
Applications
Automation & Process Control, Security, Marine, Medical
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
MP M6 Snap-In Connectors
No. of Contacts
6Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
