Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002479Copy
Order Code3369691
Product RangeMP Sealed D-Sub Connectors
Also Known AsGT141350-02090
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.100 (CNY115.373) |
| 5+ | CNY87.570 (CNY98.9541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.10 (CNY115.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002479Copy
Order Code3369691
Product RangeMP Sealed D-Sub Connectors
Also Known AsGT141350-02090
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMP Sealed D-Sub Connectors
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Product Overview
The MP sealed D-Sub series of connectors are environmentally sealed and are ruggedized for use in demanding applications. The panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available in standard 9pin or high density 15 pin configurations with solder or pre-wired terminations.
- D-sub connector
- IP67 rated
- Screw mating
- 9 or 15 pin options
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
MP Sealed D-Sub Connectors
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
