Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002439Copy
Manufacturer Standard Lead Time30 weeks
Order Code3369647
Product RangeMP USB Sealed Metal Connectors
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.770 (CNY58.5001) |
| 5+ | CNY43.310 (CNY48.9403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.77 (CNY58.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002439Copy
Manufacturer Standard Lead Time30 weeks
Order Code3369647
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
Accessory TypeDust Cap
For Use WithMulticomp Pro C4 Screw Panel Connectors
Connector Body MaterialThermoplastic Body
Product RangeMP USB Sealed Metal Connectors
Product Overview
The MP USB sealed metal range of connectors and adaptors are solidly built and designed for demanding applications. Environmentally sealed to IP68 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 16mm cut-out
- Plastic Dust Cap for C4 Size
- IP68 rated
- Threaded mating
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
For Use With
Multicomp Pro C4 Screw Panel Connectors
Product Range
MP USB Sealed Metal Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006468
