Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002398Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372871
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-2C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,021.410 (CNY1,154.1933) |
| 5+ | CNY925.400 (CNY1,045.702) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,021.41 (CNY1,154.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002398Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372871
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-2C
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.5mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP002398 is a screened multicore cable engineered for reliable signal and power transmission in environments requiring robust electromagnetic interference (EMI) protection Featuring a 2-core design with each conductor having a cross-sectional area of 0.5mm², this cable is ideal for industrial, instrumentation, and automation applications. With a generous length of 328ft (100m), it provides excellent flexibility for extensive installations.
- Screened construction: provides effective EMI shielding to ensure signal integrity
- 2-core design: supports dual circuits for versatile applications
- 0.5mm² conductor: delivers adequate current-carrying capacity for low-to-moderate power needs
- Extensive length: 328ft (100m) allows for long-distance installations
- Suitable for industrial controls, instrumentation, and data communication systems
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.5mm
Product Range
DEF STAN 61-12 Part 5
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.44
