Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002385Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372855
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-4A
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.730 (CNY415.5349) |
| 5+ | CNY331.330 (CNY374.4029) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY367.73 (CNY415.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002385Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372855
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-4A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP002385 multicore cable is a high-quality, unscreened cable designed for general-purpose wiring applications. With 4 cores and a conductor cross-sectional area of 0.5mm², it offers reliable electrical performance over a length of 25meters (82 feet). Its durable construction makes it suitable for use in various environments, including industrial, commercial, and residential projects.
- Suitable for ICs or components requiring minimal connections
- Provides efficient current capacity for low-power circuits
- Simplifies installation, suitable for minimal electrical interference
- 25m (82ft) length accommodates medium-scale wiring tasks efficiently
- Ensures consistent performance for long-term installations
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.3mm
Product Range
DEF STAN 61-12 Part 5
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49
