Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002336Copy
Manufacturer Standard Lead Time33 weeks
Order Code3372801
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-18A
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.390 (CNY721.3807) |
| 5+ | CNY578.420 (CNY653.6146) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY638.39 (CNY721.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002336Copy
Manufacturer Standard Lead Time33 weeks
Order Code3372801
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-18A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores18Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.5mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP002336 is an unshielded flexible cable with 18 cores and a 0.22mm² conductor size. Designed for low-voltage applications, it features high flexibility, making it ideal for installations requiring frequent bending or movement.
- Suitable for multi-signal transmission in controlled environments
- Ensures ease of handling and installation in compact spaces
- Supports low-power applications efficiently
- Provide reliable conductivity and long-lasting performance
- Meets environmental standards for safe and sustainable usage
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
7.5mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
18Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.33
