Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002330Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372795
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-6A
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.620 (CNY317.1006) |
| 5+ | CNY264.610 (CNY299.0093) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY280.62 (CNY317.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002330Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372795
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-6A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.6mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP002330 is a versatile multicore cable engineered for reliable signal or low-current power distribution in a variety of electronic and industrial applications. Featuring 6 unscreened cores with a cross-sectional area of 0.22mm², this cable is ideal for setups where electromagnetic interference is minimal. With an extended length of 82 ft(25m), it offers the flexibility and durability needed for complex wiring installations.
- 6 core configuration: provides multiple independent circuit within single cable for efficient wiring
- 0.22mm² conductor: optimized for low-current and signal transmission applications
- Unscreened design: ideal for low-EMI environments, reducing cost and maintaining flexibility
- 82ft (25m) length: ensures ample reach for extensive installations and flexible routing
- Built to withstand rigorous industrial and automation applications while maintaining performance
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.6mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
6Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
