Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002329Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372794
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-4A
Your Part Number
97 In Stock
60 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.550 (CNY651.5015) |
| 5+ | CNY543.790 (CNY614.4827) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY576.55 (CNY651.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002329Copy
Manufacturer Standard Lead Time34 weeks
Order Code3372794
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-4A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.8mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP002329 is a high-quality unscreened multicore cable featuring 4 cores with a cross-sectional area of 0.22 mm². Spanning 328 feet (100 meters), this flexible cable is ideal for a variety of electrical and electronic applications where reliable signal transmission is required.
- Provides multiple conductors for versatile wiring configurations and connections
- Suitable for low to moderate power applications, ensuring effective current handling
- Ample length for extensive projects without the need for frequent splicing or joins
- Ideal for applications where electromagnetic interference (EMI) is minimal
- Designed for ease of installation and use in both stationary and dynamic environments
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
3.8mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
4Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05
