Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002219Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365842
Product RangeMP Inductive Proximity Sensors
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.470 (CNY103.3611) |
| 10+ | CNY83.740 (CNY94.6262) |
| 25+ | CNY80.730 (CNY91.2249) |
| 50+ | CNY79.280 (CNY89.5864) |
| 100+ | CNY77.730 (CNY87.8349) |
| 200+ | CNY75.180 (CNY84.9534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.47 (CNY103.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002219Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365842
Product RangeMP Inductive Proximity Sensors
Technical Datasheet
Sensing Range Max4.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom4.5mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body Material-
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMP Inductive Proximity Sensors
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
4.5mm
Operating Temperature Max
70°C
Sensor Output Type
PNP
Sensing Distance Nom
4.5mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
MP Inductive Proximity Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0884
