Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002217Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.470 (CNY103.3611) |
| 10+ | CNY83.740 (CNY94.6262) |
| 25+ | CNY80.730 (CNY91.2249) |
| 50+ | CNY79.280 (CNY89.5864) |
| 100+ | CNY77.730 (CNY87.8349) |
| 200+ | CNY75.180 (CNY84.9534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.47 (CNY103.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002217Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365838
Technical Datasheet
Sensing Range Max4.5mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
4.5mm
Supply Voltage DC Min
10V
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0884
