Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002208Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.470 (CNY103.3611) |
| 10+ | CNY83.740 (CNY94.6262) |
| 25+ | CNY80.730 (CNY91.2249) |
| 50+ | CNY79.280 (CNY89.5864) |
| 100+ | CNY77.730 (CNY87.8349) |
| 200+ | CNY75.180 (CNY84.9534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.47 (CNY103.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002208Copy
Manufacturer Standard Lead Time17 weeks
Order Code3365829
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4.5mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypeNPN
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4.5mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body Material-
IP RatingIP67
Operating Temperature Min-20°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
-
Operating Temperature Min
-20°C
Sensing Range Max
4.5mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4.5mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NC
Sensor Terminals
Cable
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0984
