Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002160Copy
Manufacturer Standard Lead Time35 weeks
Order Code3394787
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.930 (CNY179.5909) |
| 5+ | CNY146.830 (CNY165.9179) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY158.93 (CNY179.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002160Copy
Manufacturer Standard Lead Time35 weeks
Order Code3394787
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGrey
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
Product Overview
PVC insulation tape, suitable for a range of applications including electrical binding, colour coding and identification. Available in a variety of colours and sizes and made from self-extinguishing, flame-retardant PVC. At 0.15mm, this PVC tape is thicker and of a higher quality than standard PVC tapes.
Technical Specifications
Adhesive Type
-
Tape Colour
Grey
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25
