Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002136
Order Code3394762
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBrown
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Colour coding and insulation of electrical cabling
- Masking off during chemical and electro-plating
- Degaussing and coil wrapping
- Colour coding components, intermediate stock and finished goods during manufacturing
- Masking and protection of aircraft portholes during manufacturing
- Cable harnessing, insulation, abrasion protection for OEM companies in household appliances market
- Fire retardant
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
Brown
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
