Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002123Copy
Manufacturer Standard Lead Time11 weeks
Order Code3350707
Product RangeMulticomp Pro HSS Drill Bit Sets
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.190 (CNY70.2747) |
| 10+ | CNY52.550 (CNY59.3815) |
| 25+ | CNY44.360 (CNY50.1268) |
| 50+ | CNY42.900 (CNY48.477) |
| 100+ | CNY42.170 (CNY47.6521) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY62.19 (CNY70.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002123Copy
Manufacturer Standard Lead Time11 weeks
Order Code3350707
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
Drill Bit Size Metric0.5mm
Drill Bit Size Imperial0.02"
Effective Length-
Overall Length-
Product RangeMulticomp Pro HSS Drill Bit Sets
SVHCNo SVHC (25-Jun-2025)
Product Overview
HSS 2.35mm shank drill bit set, 0.5mm 3-piece. HSS drill bits for precision drilling work in wood, metals and plastics.
- Handy pack of 3 HSS twist jobber drill bits with 2.35mm shanks
- Ideal for use with drills requiring a collet
- No need to change collets to suit size of drill required
- Available sizes 0.5, 0.6, 0.8, 1, 1.2, 1.5, 1.8 and 2mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drill Bit Size Metric
0.5mm
Effective Length
-
Product Range
Multicomp Pro HSS Drill Bit Sets
Drill Bit Size Imperial
0.02"
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
