Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002104Copy
Manufacturer Standard Lead Time11 weeks
Order Code3350687
Your Part Number
20 In Stock
33 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.280 (CNY68.1164) |
| 10+ | CNY53.090 (CNY59.9917) |
| 25+ | CNY49.360 (CNY55.7768) |
| 50+ | CNY48.950 (CNY55.3135) |
| 100+ | CNY48.540 (CNY54.8502) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY60.28 (CNY68.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002104Copy
Manufacturer Standard Lead Time11 weeks
Order Code3350687
Technical Datasheet
Kit ContentsPhillips & 9 Precision Screwdrivers, Slotted Blades 1/1.2/1.4/1.8/2.4/3mm, 1 Awl, 1 Pair of Tweezers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP002104 is a precision swivel top screwdriver set. This swivel top set has precision ground and hardened blades with nickel plated bodies & swivel heads perfect for smaller and detailed tasks.
- 9 precision screwdrivers
- Phillips: 00, 0, 1
- Slotted blades: 1.0, 1.2, 1.4, 1.8, 2.4, 3.0mm
- 1 AWL
- 1 pair of tweezers
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
Phillips & 9 Precision Screwdrivers, Slotted Blades 1/1.2/1.4/1.8/2.4/3mm, 1 Awl, 1 Pair of Tweezers
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131
