Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002101Copy
Manufacturer Standard Lead Time10 weeks
Order Code3350684
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.970 (CNY108.4461) |
| 10+ | CNY83.980 (CNY94.8974) |
| 25+ | CNY69.580 (CNY78.6254) |
| 50+ | CNY62.380 (CNY70.4894) |
| 100+ | CNY57.580 (CNY65.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.97 (CNY108.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002101Copy
Manufacturer Standard Lead Time10 weeks
Order Code3350684
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP002101 is a plastic scalpel handle and #11 blade set. The plastic moulded handle covering the stainless steel #3 scalpel is sturdy, yet comfortable to hold. Comes complete with 5x #11 blades. Ideal for fine angle cuts, carving, etching, piercing, scoring, scarping, scribing and trimming.
- Plastic moulded handle, comfortable to use
- Fine angle cuts & precise trimming
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Scalpel
Blade Length
-
SVHC
No SVHC (25-Jun-2025)
Blade Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
