Print Page
Image is for illustrative purposes only. Please refer to product description.

1,231 In Stock
Need more?
1,231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.590 (CNY45.8667) |
| 10+ | CNY32.820 (CNY37.0866) |
| 50+ | CNY28.160 (CNY31.8208) |
| 100+ | CNY26.330 (CNY29.7529) |
| 200+ | CNY25.140 (CNY28.4082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.59 (CNY45.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002087Copy
Order Code1169721
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeUR70
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 13-01-3 TGN UR70 is a BNC Straight Plug with gold plated brass contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and clamp type coaxial termination. This RF/coaxial connector can be used for connecting UR70 cable with 5.8mm maximum cable diameter.
- 75Ω Impedance
- 11GHz Maximum frequency
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
UR70
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
