Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002069Copy
Order Code3300028
Product RangeMulticomp Pro Pliers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002069Copy
Order Code3300028
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max-
Overall Length6"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Alternatives for MP002069
1 Product Found
Product Overview
The Multicomp Pro 6" Long Nose Pliers are a versatile and durable tool, perfect for precision work in electrical, engineering, and DIY applications. Made from high-quality chrome vanadium steel, these pliers offer excellent strength and durability. Their long, tapered jaws provide superior control for gripping, bending, and manipulating small components, making them ideal for working in tight spaces. With an ergonomic, non-slip grip for comfort and precision, these pliers are a must-have for any professional or home toolkit.
- 6" (150mm) Size: Compact and precise for detailed work
- Durable Chrome Vanadium Steel: Strong, long-lasting construction for reliable performance
- Long, Tapered Jaws: Ideal for gripping, bending, and reaching into tight spaces
- Ergonomic Non-Slip Grip: Provides comfort and control for extended use
- Versatile Use: Suitable for electricians, engineers, hobbyists, and DIY enthusiasts
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Long Nose
Overall Length
6"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
