Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001999Copy
Manufacturer Standard Lead Time27 weeks
Order Code3293078
Product RangeMP-SRS
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.460 (CNY208.4398) |
| 5+ | CNY177.640 (CNY200.7332) |
| 10+ | CNY172.360 (CNY194.7668) |
| 25+ | CNY164.080 (CNY185.4104) |
| 50+ | CNY159.980 (CNY180.7774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.46 (CNY208.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001999Copy
Manufacturer Standard Lead Time27 weeks
Order Code3293078
Product RangeMP-SRS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 124VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeMP-SRS
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP001999 is a 100W AC-DC enclosed power supply. It has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications.
- Universal AC input
- Small compact design
- Cooling by free air convection
- Withstand 5G vibration test
- UL & CE approved
- Input voltage range from 100V AC to 240V AC and 12V DC voltage
- Frequency range from 47Hz to 63Hz
- 24V DC voltage, 4.5A rated current and 108W rated power
- 200mVp-p ripple & noise, ±10% voltage regulation range and 86% efficiency
- 120% to 140% of rated output, auto-recovery overload and hiccup mode, auto-recovery short circuit
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
MP-SRS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
