Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001978Copy
Manufacturer Standard Lead Time31 weeks
Order Code3293055
Product RangeMP USB Mains Chargers
Your Part Number
238 In Stock
3,000 more incoming. You can reserve stock now
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.280 (CNY111.0564) |
| 10+ | CNY92.370 (CNY104.3781) |
| 25+ | CNY87.270 (CNY98.6151) |
| 50+ | CNY81.540 (CNY92.1402) |
| 100+ | CNY78.540 (CNY88.7502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.28 (CNY111.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001978Copy
Manufacturer Standard Lead Time31 weeks
Order Code3293055
Product RangeMP USB Mains Chargers
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP USB Mains Chargers
Plug TypeAU, EU, UK, US
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP001978 is a 10W interchangeable wall plug USB adapter. Our range of 10W interchangeable wall plug power supplies provide 10W of continuous power with the flexibility of worldwide usage as it is supplied with UK, Euro, USA, & Aus AC heads, all efficiency Level VI and carry worldwide safety approvals.
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- Output voltage rating is +5V
- Output current of 2A
- 79% min efficiency
- USB outlet output connection type
- ±5% total output regulation, ±5% line and load regulation and 300mVp-p ripple & noise
- 10V maximum with Zener clamp over voltage protection
- 4A maximum with auto-recovery function over load protection
- Operating temperature range from 0°C to +40°C
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe and many other countries
Technical Specifications
Power Supply Applications
-
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Alternatives for MP001978
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):53
