Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001787Copy
Manufacturer Standard Lead Time17 weeks
Order Code3287563
Product RangeMP W2B 2MM
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.596 (CNY0.6735) |
| 50+ | CNY0.453 (CNY0.5119) |
| 100+ | CNY0.405 (CNY0.4576) |
| 200+ | CNY0.375 (CNY0.4238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.60 (CNY0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001787Copy
Manufacturer Standard Lead Time17 weeks
Order Code3287563
Product RangeMP W2B 2MM
Technical Datasheet
Product RangeMP W2B 2MM
No. of Positions8Ways
Pitch Spacing2mm
For Use WithMULTICOMP PRO MP001837 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MP W2B 2MM
No. of Positions
8Ways
For Use With
MULTICOMP PRO MP001837 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
