Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001752Copy
Order Code
Full Reel3287525
Cut Tape3287621
Product RangeMP W2B 2MM
Your Part Number
5,440 In Stock
Need more?
5,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.415 | CNY0.42 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.415 (CNY0.469) |
| 50+ | CNY0.278 (CNY0.3141) |
| 100+ | CNY0.256 (CNY0.2893) |
| 200+ | CNY0.245 (CNY0.2768) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.191 (CNY0.2158) |
| 30000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001752Copy
Order Code
Full Reel3287525
Cut Tape3287621
Product RangeMP W2B 2MM
Technical Datasheet
Product RangeMP W2B 2MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2mm Wire to Board Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
MP W2B 2MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2mm Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
