Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001722Copy
Manufacturer Standard Lead Time17 weeks
Order Code3287492
Product RangeMP B2B 2.54MM
Your Part Number
2,656 In Stock
Need more?
2,656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.870 (CNY6.6331) |
| 50+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.020 (CNY4.5426) |
| 200+ | CNY3.640 (CNY4.1132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.87 (CNY6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001722Copy
Manufacturer Standard Lead Time17 weeks
Order Code3287492
Product RangeMP B2B 2.54MM
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingThrough Hole Mount
Product RangeMP B2B 2.54MM
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
MP B2B 2.54MM
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
