Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001720Copy
Manufacturer Standard Lead Time6 weeks
Order Code3287181
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.560 (CNY35.6628) |
| 5+ | CNY25.280 (CNY28.5664) |
| 10+ | CNY22.820 (CNY25.7866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.56 (CNY35.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001720Copy
Manufacturer Standard Lead Time6 weeks
Order Code3287181
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle Style45° Knife
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
