Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.430 (CNY30.9959) |
| 5+ | CNY22.040 (CNY24.9052) |
| 10+ | CNY19.930 (CNY22.5209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.43 (CNY31.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001717Copy
Order Code3287176
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style160° Conical, Bent
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
-
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
160° Conical, Bent
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
