Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001707Copy
Manufacturer Standard Lead Time9 weeks
Order Code3282136
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.290 (CNY87.3377) |
| 5+ | CNY72.910 (CNY82.3883) |
| 10+ | CNY67.320 (CNY76.0716) |
| 25+ | CNY62.670 (CNY70.8171) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY77.29 (CNY87.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001707Copy
Manufacturer Standard Lead Time9 weeks
Order Code3282136
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Width4.57mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeWeather Resistant
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Weather Resistant
Cable Tie Width
4.57mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242222
