Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001660Copy
Order Code3282139
Product RangeMP P-Clips
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.300 (CNY28.589) |
| 100+ | CNY23.040 (CNY26.0352) |
| 250+ | CNY22.050 (CNY24.9165) |
| 500+ | CNY18.010 (CNY20.3513) |
| 1000+ | CNY17.640 (CNY19.9332) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY25.30 (CNY28.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001660Copy
Order Code3282139
Product RangeMP P-Clips
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.83mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length22.02mm
External Width9.57mm
Height-
Product RangeMP P-Clips
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22.02mm
Height
-
SVHC
No SVHC (14-Jun-2023)
Internal Diameter
3.83mm
Cable Clamp / Clip Colour
Natural
External Width
9.57mm
Product Range
MP P-Clips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059422
