Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.030 (CNY176.3139) |
| 5+ | CNY148.620 (CNY167.9406) |
| 10+ | CNY145.520 (CNY164.4376) |
| 25+ | CNY142.410 (CNY160.9233) |
| 50+ | CNY139.390 (CNY157.5107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.03 (CNY176.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001640Copy
Order Code3281014
Technical Datasheet
Cutter TypeDiagonal
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max10mm
Cutting Edge Hardness-
Product Range-
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
Overall Length
130mm
Cutting Capacity Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
