Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001609 Fuse, Surface Mount, 4 A, Slow Blow, 12 V, 63 V, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3285111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001609Copy
Order Code
Full Reel3285148
Re-Reel3285114RL
Cut Tape3285114
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001609Copy
Order Code
Full Reel3285148
Re-Reel3285114RL
Cut Tape3285114
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC12V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range-
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
12V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
