Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001606 Fuse, Surface Mount, 1 A, Slow Blow, 12 V, 63 V, 1206 [3216 Metric], MP 123 Series](https://www.element14.cn/productimages/standard/en_GB/3285111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001606Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3285144
Re-Reel3285111RL
Cut Tape3285111
Product RangeMP 123 Series
Your Part Number
47,670 In Stock
Need more?
47,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.600 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.965 (CNY1.0904) |
| 1500+ | CNY0.886 (CNY1.0012) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.869 (CNY0.982) |
| 15000+ | CNY0.676 (CNY0.7639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001606Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3285144
Re-Reel3285111RL
Cut Tape3285111
Product RangeMP 123 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC12V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP 123 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
12V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
MP 123 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
