Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001603 Fuse, Surface Mount, 3 A, Slow Blow, 32 V, 0603 [1608 Metric], MP 063 Series](https://www.element14.cn/productimages/standard/en_GB/42419580.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001603Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3285141
Re-Reel3285106RL
Cut Tape3285106
Product RangeMP 063 Series
Your Part Number
4,980 In Stock
10,000 more incoming. You can reserve stock now
4,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.660 | CNY16.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.929 (CNY1.0498) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.910 (CNY1.0283) |
| 25000+ | CNY0.729 (CNY0.8238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001603Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3285141
Re-Reel3285106RL
Cut Tape3285106
Product RangeMP 063 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMP 063 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
MP 063 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for MP001603
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
