Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001599 Fuse, Surface Mount, 1 A, Fast Acting, 72 V, 1206 [3216 Metric], MP 125 Series](https://www.element14.cn/productimages/standard/en_GB/3285102-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001599Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285137
Re-Reel3285102RL
Cut Tape3285102
Product RangeMP 125 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.974 (CNY1.1006) |
| 1500+ | CNY0.897 (CNY1.0136) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.880 (CNY0.9944) |
| 15000+ | CNY0.685 (CNY0.774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001599Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285137
Re-Reel3285102RL
Cut Tape3285102
Product RangeMP 125 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style1206 [3216 Metric]
Product RangeMP 125 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
MP 125 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
