Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001597 Fuse, Surface Mount, 2 A, Fast Acting, 32 V, 0603 [1608 Metric], MP 065 Series](https://www-eproc.element14.cn/productimages/standard/en_GB/42419580.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001597Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285135
Re-Reel3285100RL
Cut Tape3285100
Product RangeMP 065 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.660 | CNY16.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.929 (CNY1.0498) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.910 (CNY1.0283) |
| 25000+ | CNY0.729 (CNY0.8238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001597Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285135
Re-Reel3285100RL
Cut Tape3285100
Product RangeMP 065 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMP 065 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MP 065 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for MP001597
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
