Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001593Copy
Manufacturer Standard Lead Time22 weeks
Order Code3285096
Product RangeMP Mini 211 Series
Your Part Number
1,494 In Stock
Need more?
1,494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1500+ | CNY3.000 (CNY3.390) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.05 (CNY30.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001593Copy
Manufacturer Standard Lead Time22 weeks
Order Code3285096
Product RangeMP Mini 211 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125V
Product RangeMP Mini 211 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
1A
Product Range
MP Mini 211 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MP001593
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
