Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001588Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285125
Re-Reel3285090RL
Cut Tape3285090
Product RangeMP BNP
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.190 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.947 (CNY1.0701) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.737 (CNY0.8328) |
| 2000+ | CNY0.677 (CNY0.765) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.663 (CNY0.7492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001588Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3285125
Re-Reel3285090RL
Cut Tape3285090
Product RangeMP BNP
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMP BNP
Voltage Rating6V
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6V
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP BNP
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP001588
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
