Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001572 Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 2 W, 16 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/3266039-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001572Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3266376RL
Cut Tape3266376
Your Part Number
3,870 In Stock
Need more?
3,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.200 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.920 (CNY1.0396) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 2000+ | CNY0.759 (CNY0.8577) |
| 4000+ | CNY0.717 (CNY0.8102) |
| 20000+ | CNY0.685 (CNY0.774) |
| 40000+ | CNY0.670 (CNY0.7571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001572Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3266376RL
Cut Tape3266376
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating16A
Resistor MountingSurface Mount Device
Product Range-
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
16A
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
