Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001230Copy
Manufacturer Standard Lead Time13 weeks
Order Code3263879
Product RangeMP-BN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.260 (CNY185.6138) |
| 3+ | CNY149.700 (CNY169.161) |
| 10+ | CNY143.600 (CNY162.268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.26 (CNY185.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001230Copy
Manufacturer Standard Lead Time13 weeks
Order Code3263879
Product RangeMP-BN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric75mm
IP RatingIK08, IP66
Body ColourGrey
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial2.95"
Product RangeMP-BN
SVHCNo SVHC (17-Jan-2022)
Product Overview
Manufactured to a very high quality that can endure high impact. A solid wall thickness of between 3mm and 4mm makes this enclosure incredibly tough and durable. Moulded with internal mounting stand-offs and vertical PCB mounting slots. The junction box is ideal for use as a cable junction box or to enclose PCBs, control and emech components.
- Meets Protection and Combustible standards IP66 & IK08
- Flame retardant ABS to UL94-HB
- Multiple slots for vertical PCB mounting
- Captive screws in lid
- Supplied with a 35mm DIN rail section and mounting screws
- Temperature range of -10°C to +80°C
Contents
35mm DIN Rail Section, mounting screws, galvanised steel component mounting plate (optional)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
125mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IK08, IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
MP-BN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3019
