Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001201 Surface Mount Tantalum Capacitor, 1 µF, 16 V, 1206 [3216 Metric], ± 20%, 11 ohm, A](https://www.element14.cn/productimages/standard/en_GB/3263636-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001201Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3263643RL
Cut Tape3263643
Product RangeMC TAC Series
Your Part Number
1,401 In Stock
Need more?
1,401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.280 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.798 (CNY0.9017) |
| 1000+ | CNY0.769 (CNY0.869) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001201Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3263643RL
Cut Tape3263643
Product RangeMC TAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR11ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeMC TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
11ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
MC TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
