Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001200 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2412 [6032 Metric], ± 20%, 1.6 ohm, C](https://www.element14.cn/productimages/standard/en_GB/3263636-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001200Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3263641RL
Cut Tape3263641
Product RangeMC TAC Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.890 | CNY13.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.490 (CNY3.9437) |
| 200+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY1.880 (CNY2.1244) |
| 5000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001200Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3263641RL
Cut Tape3263641
Product RangeMC TAC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeMC TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
MC TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
