Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001197 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2412 [6032 Metric], ± 20%, 1.8 ohm, C](https://www.element14.cn/productimages/standard/en_GB/3263636-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001197Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3263638RL
Cut Tape3263638
Product RangeMC TAC Series
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.460 | CNY4.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY3.070 (CNY3.4691) |
| 50+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.460 (CNY2.7798) |
| 200+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.040 (CNY2.3052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001197Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3263638RL
Cut Tape3263638
Product RangeMC TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeMC TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
MC TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
