Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001037 SMD Chip Resistor, 200 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3235640-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001037Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3235729
Re-Reel3235640RL
Cut Tape3235640
Product RangeMC SP Series
Your Part Number
4,157 In Stock
Need more?
4,157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.230 | CNY16.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.080 (CNY2.3504) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.980 (CNY2.2374) |
| 10000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001037Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3235729
Re-Reel3235640RL
Cut Tape3235640
Product RangeMC SP Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC SP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
MC SP Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP001037
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
