Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001004Copy
Manufacturer Standard Lead Time5 weeks
Order Code3227154
Product RangeMP Auto Blade Fuseholders
Your Part Number
2,209 In Stock
Need more?
2,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.010 (CNY45.2113) |
| 5+ | CNY31.540 (CNY35.6402) |
| 20+ | CNY28.910 (CNY32.6683) |
| 50+ | CNY27.090 (CNY30.6117) |
| 150+ | CNY25.450 (CNY28.7585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.01 (CNY45.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001004Copy
Manufacturer Standard Lead Time5 weeks
Order Code3227154
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldATC, ATO, ATP
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP001004 is an inline blade fuse holder that is designed for the ATC, ATO, and ATP fuse series, providing secure and reliable circuit protection. It supports a maximum current of 15A and is ideal for automotive and battery link applications. The durable construction ensures long-lasting performance, while the inline design allows for quick and easy installation.
- Compatible with ATC, ATO, and ATP fuse series
- Supports a maximum current rating of 15A
- Inline design simplifies installation in circuits
- Ensures reliable circuit protection and safety
- Durable and robust for automotive applications
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATO, ATP
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
