Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000952Copy
Manufacturer Standard Lead Time9 weeks
Order Code3273504
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY0.759 (CNY0.8577) |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
CNY18,216.00 (CNY20,584.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000952Copy
Manufacturer Standard Lead Time9 weeks
Order Code3273504
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Diode ConfigurationSingle
Forward Surge Current125A
Operating Temperature Max150°C
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Surge Current
125A
No. of Pins
2 Pin
Qualification
-
Diode Configuration
Single
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MP000952
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379
