Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000949Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273500
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY0.592 (CNY0.669) |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
CNY14,208.00 (CNY16,055.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000949Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273500
Technical Datasheet
Average Forward Current3A
Forward Voltage Max1V
Forward Surge Current125A
Product Range-
Qualification-
Technical Specifications
Average Forward Current
3A
Forward Surge Current
125A
Qualification
-
Forward Voltage Max
1V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001378
