Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000948Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 24000
Multiple: 24000
CNY26,160.00 (CNY29,560.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000948Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273497
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Reverse Recovery Time50ns
No. of Pins2 Pin
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Reverse Recovery Time
50ns
Qualification
-
Average Forward Current
3A
No. of Pins
2 Pin
Technical Docs (1)
Alternatives for MP000948
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379
