Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000948Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273498
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY0.759 (CNY0.8577) |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
CNY18,216.00 (CNY20,584.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000948Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273498
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Forward Voltage Max1V
Forward Surge Current125A
Operating Temperature Max150°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Average Forward Current
3A
Forward Surge Current
125A
Qualification
-
Technical Docs (1)
Alternatives for MP000948
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001302
