Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000947Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273496
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY0.587 (CNY0.6633) |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
CNY14,088.00 (CNY15,919.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000947Copy
Manufacturer Standard Lead Time12 weeks
Order Code3273496
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Diode ConfigurationSingle
Forward Voltage Max1V
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-27
No. of Pins2 Pin
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2 Pin
Diode Configuration
Single
Forward Surge Current
125A
Diode Case Style
DO-27
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
