Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000940Copy
Manufacturer Standard Lead Time9 weeks
Order Code3273480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 60000+ | CNY0.303 (CNY0.3424) |
Price for:Each (Supplied on Full Reel)
Minimum: 60000
Multiple: 60000
CNY18,180.00 (CNY20,543.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000940Copy
Manufacturer Standard Lead Time9 weeks
Order Code3273480
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Diode ConfigurationSingle
Forward Voltage Max1V
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2 Pin
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single
Forward Surge Current
60A
Diode Case Style
DO-15
Qualification
-
Technical Docs (1)
Alternatives for MP000940
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
