Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000936Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273475
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100000+ | CNY0.182 (CNY0.2057) |
Price for:Each (Supplied on Full Reel)
Minimum: 100000
Multiple: 100000
CNY18,200.00 (CNY20,566.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000936Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273475
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Forward Voltage Max1.7V
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Average Forward Current
1A
Qualification
-
Technical Docs (1)
Alternatives for MP000936
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
