Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000934Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273473
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100000+ | CNY0.249 (CNY0.2814) |
Price for:Each (Supplied on Full Reel)
Minimum: 100000
Multiple: 100000
CNY24,900.00 (CNY28,137.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000934Copy
Manufacturer Standard Lead Time11 weeks
Order Code3273473
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current1A
Forward Voltage Max1.3V
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.3V
No. of Pins
2 Pin
SVHC
Lead (25-Jun-2025)
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Qualification
-
Technical Docs (1)
Alternatives for MP000934
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385
